NTRA06HB5902CTRQYF
SMD Chip Resistor, 59 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur, NTRA Series
Manufacturer:NIC Components
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTRA06HB5902CTRQYF
Secondary Manufacturer Part#: NTRA06HB5902CTRQYF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.55 mm | ||
| NTRA Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 59 kOhm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Anti-Sulfur | ||
| ± 25ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |