PDP SEO Portlet

NTR50F1R10DTRF

SMD Chip Resistor, 1.1 ohm, ± 1%, 500 mW, 2512 [6432 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NTR50F1R10DTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTR50F1R10DTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.

  • Resistance value is 1.1ohm
  • Resistance tolerance is ±1%
  • Power rating at 70°C is 500mW
  • Working voltage rating is 150V
  • Temperature coefficient is ±50ppm/°C
  • Resistor case size is 2512 [6432 Metric]
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
1.1 ohm
150 V
500 mW
± 1%
± 50ppm/°C
2512 [6432 Metric]
-55 °C
NTR Series
null
Thin Film
6.3 mm
3.1 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.08623
4000+
$0.08623
8000+
$0.08579
16000+
$0.08536
32000+
$0.08492
64000+
$0.08449
SubTotal:
$344.92