PDP SEO Portlet

NTR25F2R32DTRF

Res Thin Film 2010 2.32 Ohm 1% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR25F2R32DTRF
Secondary Manufacturer Part#: NTR25F2R32DTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.25 W
4.9 mm
NTR Series
2.4
2.32
1
2010
Thin Film
Precision
50 ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07128
8000+
$0.07092
16000+
$0.07056
32000+
$0.0702
64000+
$0.06984