NTR25C1R74DTRF
RES THNFLM 2010 1.74 OHM 1/4W 150V 0.25% 50PPM SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| NTR Series | ||
| 1.74 | ||
| 2010 | ||
| Thin Film | ||
| Precision | ||
| 50 ppm/°C | ||
| 150 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8533210030 | 
| Schedule B: | 8533210045 | 
