PDP SEO Portlet

NTR25B3833BTRF

SMD Chip Resistor, 383 kohm, ± 0.1%, 250 mW, 2010 [5025 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR25B3833BTRF
Secondary Manufacturer Part#: NTR25B3833BTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
250 mW
5 mm
NTR Series
2.4 mm
383 kOhm
2010 [5025 Metric]
Thin Film
Precision
± 10ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.27017
8000+
$0.26881
16000+
$0.26744
32000+
$0.26608
64000+
$0.26471