PDP SEO Portlet

NTR25A6491CTRF

SMD Chip Resistor, 6.49 kohm, ± 0.05%, 250 mW, 2010 [5025 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NTR25A6491CTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTR25A6491CTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.

  • Resistance value is 6.49kohm
  • Resistance tolerance is ±0.05%
  • Power rating at 70°C is 250mW
  • Working voltage rating is 150V
  • Temperature coefficient is ±25ppm/°C
  • Resistor case size is 2010 [5025 Metric]
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
6.49 kohm
150 V
250 mW
± 0.05%
± 25ppm/°C
2010 [5025 Metric]
-55 °C
NTR Series
null
Thin Film
5 mm
2.4 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.33046
4000+
$0.33046
8000+
$0.32879
16000+
$0.32712
32000+
$0.32546
64000+
$0.32379
SubTotal:
$1,321.84