PDP SEO Portlet

NTR12D1R10DTRF

SMD Chip Resistor, 1.1 ohm, ± 0.5%, 125 mW, 1206 [3216 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NTR12D1R10DTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTR12D1R10DTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.

  • Resistance value is 1.1ohm
  • Resistance tolerance is ±0.5%
  • Power rating at 70°C is 125mW
  • Working voltage rating is 150V
  • Temperature coefficient is ±50ppm/°C
  • Resistor case size is 1206 [3216 Metric]
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
1.1 ohm
150 V
125 mW
± 0.5%
± 50ppm/°C
1206 [3216 Metric]
-55 °C
NTR Series
null
Thin Film
3.05 mm
1.55 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.03326
5000+
$0.03326
10000+
$0.0331
20000+
$0.03293
40000+
$0.03276
80000+
$0.03259
SubTotal:
$166.30