PDP SEO Portlet

NTR12B2491BTRF

SMD Chip Resistor, 2.49 kohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR12B2491BTRF
Secondary Manufacturer Part#: NTR12B2491BTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
125 mW
3.05 mm
NTR Series
1.55 mm
2.49 kOhm
1206 [3216 Metric]
Thin Film
Precision
± 10ppm/°C ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.16533
10000+
$0.1645
20000+
$0.16366
40000+
$0.16282
80000+
$0.16199