PDP SEO Portlet

NTR10B8R25CTRF

SMD Chip Resistor, 8.25 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR10B8R25CTRF
Secondary Manufacturer Part#: NTR10B8R25CTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1 W
2 mm
NTR Series
1.25 mm
8.25
0.1
805
Thin Film
Precision
25 ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03505
10000+
$0.03487
20000+
$0.03469
40000+
$0.03452
80000+
$0.03434