NTR06T5621NTRF
RES THNFLM 0603 5.62K OHM 1/16W 50V 0.01% 15PPM SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| NTR Series | ||
| 5.62 | ||
| 603 | ||
| Thin Film | ||
| Precision | ||
| 15 ppm/°C | ||
| 50 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8533210030 | 
| Schedule B: | 8533210045 | 
