PDP SEO Portlet

NTR06T24R9BTRF

SMD Chip Resistor, 24.9 ohm, ± 0.01%, 63 mW, 0603 [1608 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR06T24R9BTRF
Secondary Manufacturer Part#: NTR06T24R9BTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1.55 mm
NTR Series
0.8 mm
24.9 Ohm
0603 [1608 Metric]
Thin Film
Precision
± 10ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.73735
10000+
$0.73363
20000+
$0.7299
40000+
$0.72618
80000+
$0.72246