PDP SEO Portlet

NTR04B4022CTRF

SMD Chip Resistor, 40.2 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR04B4022CTRF
Secondary Manufacturer Part#: NTR04B4022CTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
NTR Series
0.5 mm
40.2 kOhm
0402 [1005 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05
20000+
$0.0473
40000+
$0.04675
80000+
$0.04651
160000+
$0.04627