NTR04A1741NTRF
RES THNFLM 0402 1.74K OHM 1/16W 25V 0.05% 15PPM SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| NTR Series | ||
| 1.74 | ||
| 402 | ||
| Thin Film | ||
| Precision | ||
| 15 ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |