PDP SEO Portlet

NTR04A1101BTRF

Res Thin Film 0402 1.1K Ohm 0.05% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NTR04A1101BTRF
Secondary Manufacturer Part#: NTR04A1101BTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precise Tolerance and Temperature Coefficient EIA Standard Case Sizes (0201 ~ 2512) Low Noise, Thin Film (NiCr) Construction Reflow Solderable (Pb Free Termination Finish)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 W
1 mm
NTR Series
0.5
1.1
402
Thin Film
Precision
10 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.35383
20000+
$0.35204
40000+
$0.35025
80000+
$0.34846
160000+
$0.34668