NTR02D6800CTRF
RES THNFLM 0201 680 OHM 1/32W 15V 0.5% 25PPM SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.0313 W | ||
| NTR Series | ||
| 680 | ||
| 201 | ||
| Thin Film | ||
| Precision | ||
| 25 ppm/°C | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |