PDP SEO Portlet

NTR02D2200CTRF

SMD Chip Resistor, 220 ohm, ± 0.5%, 32 mW, 0201 [0603 Metric], Thin Film, Precision, NTR Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NTR02D2200CTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTR02D2200CTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.

  • Resistance value is 220ohm
  • Resistance tolerance is ±0.5%
  • Power rating at 70°C is 32mW
  • Working voltage rating is 15V
  • Temperature coefficient is ±25ppm/°C
  • Resistor case size is 0201 [0603 Metric]
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
220 ohm
15 VAC
32 mW
± 0.5%
± 25ppm/°C
0201 [0603 Metric]
-55 °C
NTR Series
null
Thin Film
0.6 mm
0.3 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.03208
10000+
$0.03208
20000+
$0.03191
40000+
$0.03175
80000+
$0.03159
160000+
$0.03143
SubTotal:
$320.80