NTM685J100F
General Purpose Film Capacitor, 6.8 uF, 63 V, ± 10%, 100 V, Metallized PET, Axial Leaded
Manufacturer:NIC Components
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: NTM685J100F
Secondary Manufacturer Part#: NTM685J100F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PET | ||
| 85 °C | ||
| -40 °C | ||
| 33 mm | ||
| NTM Series | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |