PDP SEO Portlet

NSPE-Y150M50V6.3X8NBF

Hybrid Aluminum Electrolytic Capacitor, 15 uF, 50 V, ± 20%, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-Y150M50V6.3X8NBF
Secondary Manufacturer Part#: NSPE-Y150M50V6.3X8NBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting High Temperature Range (+135°C) Low ESR and High Ripple Current 6.3X8 ~ 10X12.8mm Case Sizes Reflow Soldering Rated to +260°C (All Sizes) Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
15 uF
20%
0.08 mOhm
1000 hours @ 135°C
135 °C
-55 °C
6.3 mm
8 mm
-888
6.3 x 8
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.66124
5000+
$0.6466
10000+
$0.63196
20000+
$0.61732
40000+
$0.60268