NSPE-Y121M40V10X12.8NBF
Hybrid Aluminum Electrolytic Capacitor, 120 uF, 40 V, ± 20%, Radial Can - SMD
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Hybrid Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NSPE-Y121M40V10X12.8NBF
Secondary Manufacturer Part#: NSPE-Y121M40V10X12.8NBF
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction for Surface Mounting High Temperature Range (+135°C) Low ESR and High Ripple Current 6.3X8 ~ 10X12.8mm Case Sizes Reflow Soldering Rated to +260°C (All Sizes) Meets The Requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 uF | ||
| 20% | ||
| 0.018 mOhm | ||
| 2000 hours @ 135°C | ||
| 135 °C | ||
| -55 °C | ||
| 10 mm | ||
| 12.8 mm | ||
| -888 | ||
| 10 x 12.8 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |