NSPE-TJ271M35V10X10.5NLBYF
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 270 uF, 35 V, 0.02 ohm, 4000 hours @ 125°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: NSPE-TJ271M35V10X10.5NLBYF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.02 ohm | ||
| -55 °C | ||
| 4000 hours @ 125°C | ||
| null | ||
| null | ||
| NSPE-TJ Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 10 mm | ||
| 10.5 mm | ||
| 35 V | ||
| AEC-Q200 | ||
| Radial Can - SMD | ||
| null | ||
| 125 °C | ||
| 270 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |