PDP SEO Portlet

NSPE-T820M50V10X12.8NBYF

Cap Aluminum 82uF 50V 20% (10 X 12.8mm) Cylindrical 1590mA 3000 hr 125°C T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-T820M50V10X12.8NBYF
Secondary Manufacturer Part#: NSPE-T820M50V10X12.8NBYF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Extended Load Life at High Temperature (1, 500 ~ 3, 000 Hours @ +125°C) High Voltage Ratings (16 ~ 125Vdc) Low ESR and High Ripple Current Ratings 6.3X6.3mm ~ 10X12.8mm Case Sizes Reflow Soldering Rated to +260°C (+250°C 80V & 125V) Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
82 uF
19 mOhm
125 °C
-55 °C
10 mm
12.8 mm
10 X 12.8
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.0325
600+
$1.9875
1200+
$1.9425
2400+
$1.8975
4800+
$1.8525