PDP SEO Portlet

NSPE-T6R8M63V6.3X6.3NBF

Hybrid Aluminum Electrolytic Capacitor, 6.8 uF, 63 V, ± 20%, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-T6R8M63V6.3X6.3NBF
Secondary Manufacturer Part#: NSPE-T6R8M63V6.3X6.3NBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Extended Load Life at High Temperature (1, 500 ~ 3, 000 Hours @ +125°C) High Voltage Ratings (16 ~ 125Vdc) Low ESR and High Ripple Current Ratings 6.3X6.3mm ~ 10X12.8mm Case Sizes Reflow Soldering Rated to +260°C (+250°C 80V & 125V) Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
20%
0.15 mOhm
1500 hours @ 125°C
125 °C
-55 °C
6.3 mm
6.3 mm
-888
6.3 x 6.3
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $:
4000+
$0.49051
8000+
$0.47965
16000+
$0.46879
32000+
$0.45793
64000+
$0.44707