PDP SEO Portlet

NSPE-T151M25V8X10.8NBF

Hybrid Aluminum Electrolytic Capacitor, 150 uF, 25 V, ± 20%, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-T151M25V8X10.8NBF
Secondary Manufacturer Part#: NSPE-T151M25V8X10.8NBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Extended Load Life at High Temperature (1, 500 ~ 3, 000 Hours @ +125°C) High Voltage Ratings (16 ~ 125Vdc) Low ESR and High Ripple Current Ratings 6.3X6.3mm ~ 10X12.8mm Case Sizes Reflow Soldering Rated to +260°C (+250°C 80V & 125V) Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
150 uF
20%
0.027 mOhm
3000 hours @ 125°C
125 °C
-55 °C
8 mm
10.8 mm
-888
8 x 10.8
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.74525
1800+
$0.72875
3600+
$0.71225
7200+
$0.69575
14400+
$0.67925