PDP SEO Portlet

NSPE-S471M6.3V8X10.8TR13F

Hybrid Aluminium Electrolytic Capacitor, 470 uF, ± 20%, 6.3 V, Radial Can - SMD, 0.016 ohm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-S471M6.3V8X10.8TR13F
Secondary Manufacturer Part#: NSPE-S471M6.3V8X10.8TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION FOR SURFACE MOUNTING
  • EXTENDED LOAD LIFE (3,000 ~ 5,000 HOURS)
  • AVAILABLE WITH WIDE TERMINATION & ANTI-VIBRATION SKIRT
  • ULTRA LOW ESR, HIGH RIPPLE CURRENT
  • CAPACITANCE VALUES UP TO 1000µF
  • 6.3x6.3mm ~ 10x10.8mm CASE SIZES
  • REFLOW SOLDERING RATED TO +260°C
  • MEETS THE REQUIREMENTS OF AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
0.016 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
10.8 mm
8 x 10.8
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.39024
1800+
$0.3816
3600+
$0.37296
7200+
$0.36432
14400+
$0.35568