PDP SEO Portlet

NSPE-S331M10V8X10.8TR13F

Hybrid Aluminium Electrolytic Capacitor, 330 uF, ± 20%, 10 V, Radial Can - SMD, 0.018 ohm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-S331M10V8X10.8TR13F
Secondary Manufacturer Part#: NSPE-S331M10V8X10.8TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION FOR SURFACE MOUNTING
  • EXTENDED LOAD LIFE (3,000 ~ 5,000 HOURS)
  • AVAILABLE WITH WIDE TERMINATION & ANTI-VIBRATION SKIRT
  • ULTRA LOW ESR, HIGH RIPPLE CURRENT
  • CAPACITANCE VALUES UP TO 1000µF
  • 6.3x6.3mm ~ 10x10.8mm CASE SIZES
  • REFLOW SOLDERING RATED TO +260°C
  • MEETS THE REQUIREMENTS OF AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Can - SMD
0.018 Ohm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
10.8 mm
8 x 10.8
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.30303
600+
$0.29914
1200+
$0.29396
2400+
$0.28878
4800+
$0.2836