PDP SEO Portlet

NSPE-H101M35V8X10.8NBF

Hybrid Aluminium Electrolytic Capacitor, 100 uF, ± 20%, 35 V, Radial Can - SMD, 0.03 ohm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NSPE-H101M35V8X10.8NBF
Secondary Manufacturer Part#: NSPE-H101M35V8X10.8NBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION FOR SURFACE MOUNTING
  • EXTENDED LOAD LIFE AT HIGH TEMPERATURE (2000 ~ 10,000 HOURS @ +105°C)
  • HIGH VOLTAGE RATINGS (16 ~ 125VDC)
  • LOW ESR AND HIGH RIPPLE CURRENT RATINGS
  • 6.3x4.8mm ~ 10x12.8mm CASE SIZES
  • REFLOW SOLDERING RATED UP TO +260°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
0.03 Ohm
10000 hours @ 105°C
105 °C
-55 °C
8 mm
10.8 mm
8 x 10.8
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.68563
1800+
$0.67045
3600+
$0.65527
7200+
$0.64009
14400+
$0.62491