NRWPC4R7M250V8X12TBF
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NRWPC4R7M250V8X12TBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 52.94 ohm | ||
| 3.5 mm | ||
| -25 °C | ||
| 2000 hours @ 105°C | ||
| Polar | ||
| Radial Leaded | ||
| NRWPC Series | ||
| ± 20% | ||
| null | ||
| null | ||
| null | ||
| 12 mm | ||
| 250 V | ||
| null | ||
| null | ||
| 39 mA | ||
| 105 °C | ||
| 4.7 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |