PDP SEO Portlet

NRSNSA6I4F2261TRF

Chip Resistor Array 2.26kOhm 1% TR

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNSA6I4F2261TRF
Secondary Manufacturer Part#: NRSNSA6I4F2261TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
100 mW
3.2 mm
NRSNS Series
1.6 mm
2.26 kOhm
± 1%
1206 [3216 Metric]
Convex
± 200ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02156
10000+
$0.02072
20000+
$0.01988
30000+
$0.01904
40000+
$0.01869