PDP SEO Portlet

NRSNSA4I4J560TRF

Fixed Network Resistor, 56 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%, 25 V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNSA4I4J560TRF
Secondary Manufacturer Part#: NRSNSA4I4J560TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
4
155 °C
-55 °C
62.5 mW
0.45 mm
2 mm
NRSNS Series
1 mm
56 Ohm
± 5%
0804 [2010 Metric]
Surface Mount Device
Thick Film
Convex
Anti-Sulfur
± 300ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01047
20000+
$0.01006
40000+
$0.00966
60000+
$0.00925
80000+
$0.00908