PDP SEO Portlet

NRSNSA4I4F3012TRF

Chip Resistor Array 30.1kOhm 1% TR

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNSA4I4F3012TRF
Secondary Manufacturer Part#: NRSNSA4I4F3012TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
63 mW
NRSNS Series
30.1 kOhm
± 1%
0804 [2010 Metric]
Convex
± 300ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01848
20000+
$0.01776
40000+
$0.01704
60000+
$0.01632
80000+
$0.01602