PDP SEO Portlet

NRSNLA6I4F1651TRF

Chip Resistor Array 1.65kOhm 1% SMD T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNLA6I4F1651TRF
Secondary Manufacturer Part#: NRSNLA6I4F1651TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
-55 °C
100 mW
0.5 mm
3.2 mm
NRSNL Series
1.6 mm
1.65 kOhm
± 1%
1206 [3216 Metric]
Surface Mount Device
Convex
Array
± 100ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04312
10000+
$0.04144
20000+
$0.03976
30000+
$0.03808
40000+
$0.03738