PDP SEO Portlet

NRSNLA4I4F1331TRF

Chip Resistor Array 1.33kOhm 1% SMD T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNLA4I4F1331TRF
Secondary Manufacturer Part#: NRSNLA4I4F1331TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
63 mW
NRSNL Series
1.33 kOhm
± 1%
0804 [2010 Metric]
Convex
± 200ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0616
20000+
$0.0592
40000+
$0.0568
60000+
$0.0544
80000+
$0.0534