NRSNLA4I4F1002TRF
Fixed Network Resistor, 10 kohm, Isolated, 4 Resistors, Convex, ± 1%, 50 V, 62.5 mW, ± 200ppm/°C
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: NRSNLA4I4F1002TRF
Secondary Manufacturer Part#: NRSNLA4I4F1002TRF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 62.5 mW | ||
| 0.45 mm | ||
| 2.2 mm | ||
| NRSNL Series | ||
| 1 mm | ||
| 10 kOhm | ||
| ± 1% | ||
| 0804 [2010 Metric] | ||
| Surface Mount Device | ||
| Convex | ||
| Low Profile | ||
| ± 200ppm/°C | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |