PDP SEO Portlet

NRSNE2I4J104TRF

Fixed Network Resistor, 100 kohm, Isolated, 4 Resistors, 0502 [1406 Metric], Flat, ± 5%, 12.5 V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNE2I4J104TRF
Secondary Manufacturer Part#: NRSNE2I4J104TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra Miniature Size and Low Profile Thick Film Construction High Density Packaging Offers Significant Space Savings Reflow Soldering Compatible

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
31 mW
0.35 mm
1.4 mm
NRSNE Series
0.6 mm
100 kOhm
± 5%
0502 [1406 Metric]
Surface Mount Device
Thick Film
Flat
± 200ppm/°C ppm/°C
0.4 mm
12.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04312
20000+
$0.04144
40000+
$0.03976
80000+
$0.03808
160000+
$0.03738