NRSNE2I4J103TRF
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: NRSNE2I4J103TRF
Secondary Manufacturer Part#: NRSNE2I4J103TRF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 31 mW | ||
| 0.35 mm | ||
| 1.4 mm | ||
| NRSNE Series | ||
| 0.6 mm | ||
| 10 kOhm | ||
| ± 5% | ||
| 0502 [1406 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Flat | ||
| ± 200ppm/°C ppm/°C | ||
| 0.4 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |