PDP SEO Portlet

NRSNA6I4F1540TRF

Fixed Network Resistor, 154 ohm, Isolated, 4 Resistors, 1206 [3215 Metric], Convex, ± 1%, 50 V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNA6I4F1540TRF
Secondary Manufacturer Part#: NRSNA6I4F1540TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
62.5 mW
0.5 mm
3.2 mm
NRSN Series
1.6 mm
154 Ohm
± 1%
1206 [3215 Metric]
Surface Mount Device
Thick Film
Convex
Low Profile
± 200ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00994
10000+
$0.00958
20000+
$0.00922
30000+
$0.00886
40000+
$0.00864