NRSNA4I4J390TRF
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
0.4 mm | ||
2 mm | ||
1 | ||
39 | ||
5 | ||
804 | ||
Surface Mount | ||
Thick Film | ||
Convex | ||
200.0000 ppm/°C | ||
0.5 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210020 |
Schedule B: | 8533210045 |