PDP SEO Portlet

NRSNA4I4J204TRF

Chip Resistor Array 200kOhm SMD T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSNA4I4J204TRF
Secondary Manufacturer Part#: NRSNA4I4J204TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
63 mW
NRSN Series
200 kOhm
± 5%
0804 [2010 Metric]
Convex
± 200ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00635
20000+
$0.00612
40000+
$0.00589
60000+
$0.00566
80000+
$0.00552