NRSN06I4F2213TRF
Chip Resistor Array 221kOhm SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 63 mW | ||
| 3.2 mm | ||
| NRSN Series | ||
| 1.6 mm | ||
| 221 kOhm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Concave | ||
| ± 200ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |