NRSN06C8J750TRF
Fixed Network Resistor, 75 ohm, Common Pin, 8 Resistors, 2512 [6432 Metric], Concave, ± 5%, 50 V
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: NRSN06C8J750TRF
Secondary Manufacturer Part#: NRSN06C8J750TRF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Common Pin | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 125 mW | ||
| 0.6 mm | ||
| 6.4 mm | ||
| NRSN Series | ||
| 3.1 mm | ||
| 75 Ohm | ||
| ± 5% | ||
| 2512 [6432 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |