PDP SEO Portlet

NRSN04I4J271TRF

Fixed Network Resistor, 270 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%, 25 V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSN04I4J271TRF
Secondary Manufacturer Part#: NRSN04I4J271TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
62.5 mW
0.4 mm
2 mm
NRSN Series
1 mm
270 Ohm
± 5%
0804 [2010 Metric]
Surface Mount Device
Thick Film
Concave
Low Profile
± 200ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01145
20000+
$0.01104
40000+
$0.01062
60000+
$0.01021
80000+
$0.00996