PDP SEO Portlet

NRSN04I4G332TRF

Chip Resistor Array 3.3kOhm SMD T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSN04I4G332TRF
Secondary Manufacturer Part#: NRSN04I4G332TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
-55 °C
63 mW
0.4 mm
2 mm
NRSN Series
1 mm
3.3 kOhm
± 2%
0804 [2010 Metric]
Surface Mount Device
Concave
Array
± 200ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01049
20000+
$0.01011
40000+
$0.00973
60000+
$0.00935
80000+
$0.00912