PDP SEO Portlet

NRSN04I2F33R2TRF

Fixed Network Resistor, 33.2 ohm, Isolated, 2 Resistors, 0404 [1010 Metric], Concave, ± 1%, 25 V

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSN04I2F33R2TRF
Secondary Manufacturer Part#: NRSN04I2F33R2TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
2
125 °C
-55 °C
62.5 mW
0.3 mm
1 mm
NRSN Series
1 mm
33.2 Ohm
± 1%
0404 [1010 Metric]
Surface Mount Device
Thick Film
Concave
Low Profile
± 250ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01035
20000+
$0.00998
40000+
$0.0096
60000+
$0.00922
80000+
$0.009