PDP SEO Portlet

NRSN04I2F1212TRF

Chip Resistor Array 12.1kOhm SMD T/R

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRSN04I2F1212TRF
Secondary Manufacturer Part#: NRSN04I2F1212TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
63 mW
NRSN Series
12.1 kOhm
± 1%
0404 [1010 Metric]
Concave
± 250ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01035
20000+
$0.00998
40000+
$0.0096
60000+
$0.00922
80000+
$0.009