NRSN04I2F1052TRF
Fixed Network Resistor, 10.5 kohm, Isolated, 2 Resistors, 0404 [1010 Metric], Concave, ± 1%, 25 V
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: NRSN04I2F1052TRF
Secondary Manufacturer Part#: NRSN04I2F1052TRF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 62.5 mW | ||
| 0.3 mm | ||
| 1 mm | ||
| NRSN Series | ||
| 1 mm | ||
| 10.5 kOhm | ||
| ± 1% | ||
| 0404 [1010 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Low Profile | ||
| ± 250ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |