NRM105K250F
General Purpose Film Capacitor, 1 uF, 160 VAC, 250 VDC, ± 10%, Metallized Polyester, Radial Leaded
Manufacturer:NIC Components
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: NRM105K250F
Secondary Manufacturer Part#: NRM105K250F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 22.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 17.5 mm | ||
| 26 mm | ||
| NRM Series | ||
| 10.5 mm | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |