PDP SEO Portlet

NRLM681M200V25X35F

Cap Aluminum 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.268 Ohm 2680mA 2000h 85°C Bulk

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRLM681M200V25X35F
Secondary Manufacturer Part#: NRLM681M200V25X35F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NEW SIZES FOR LOW PROFILE AND HIGH DENSITY DESIGN OPTIONS
  • EXPANDED CV VALUE RANGE
  • HIGH RIPPLE CURRENT
  • LONG LIFE
  • CAN-TOP SAFETY VENT
  • DESIGNED AS INPUT FILTER OF SMPS
  • STANDARD 10mm (.400) SNAP-IN SPACING
"

Technical Attributes

Find Similar Parts

Description Value
680 uF
Snap-In
268 mOhm
2000
85 °C
-40 °C
25 mm
35 mm
2680 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.85625
2000+
$1.84688
4000+
$1.8375
8000+
$1.82812
16000+
$1.81875