PDP SEO Portlet

NRLM680M450V22X25F

Cap Aluminum 68uF 450V 20% (22 X 25mm) 10mm 2.438 Ohm 760mA 2000 hr 85°C Bulk

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRLM680M450V22X25F
Secondary Manufacturer Part#: NRLM680M450V22X25F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NEW SIZES FOR LOW PROFILE AND HIGH DENSITY DESIGN OPTIONS
  • EXPANDED CV VALUE RANGE
  • HIGH RIPPLE CURRENT
  • LONG LIFE
  • CAN-TOP SAFETY VENT
  • DESIGNED AS INPUT FILTER OF SMPS
  • STANDARD 10mm (.400) SNAP-IN SPACING
"

Technical Attributes

Find Similar Parts

Description Value
68 uF
Snap-In
2.438 Ohm
2000
85 °C
-25 °C
22 mm
25 mm
760 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.54
2000+
$1.48
4000+
$1.42
8000+
$1.36
16000+
$1.335