PDP SEO Portlet

NRLM471M200V30X31F

Cap Aluminum 470uF 200V 20% (30 X 31mm) 10mm 2000 hr 85°C Bulk

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRLM471M200V30X31F
Secondary Manufacturer Part#: NRLM471M200V30X31F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NEW SIZES FOR LOW PROFILE AND HIGH DENSITY DESIGN OPTIONS
  • EXPANDED CV VALUE RANGE
  • HIGH RIPPLE CURRENT
  • LONG LIFE
  • CAN-TOP SAFETY VENT
  • DESIGNED AS INPUT FILTER OF SMPS
  • STANDARD 10mm (.400) SNAP-IN SPACING
"

Technical Attributes

Find Similar Parts

Description Value
470 uF
Snap-In
2000
85 °C
-40 °C
30 mm
31 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.771
1400+
$1.702
2400+
$1.633
5000+
$1.564
10000+
$1.53525