PDP SEO Portlet

NRLM223M50V35X50F

Cap Aluminum 22000uF 50V 20% (35 X 50mm) 10mm 0.021 Ohm 7570mA 2000 hr 85°C Bulk

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRLM223M50V35X50F
Secondary Manufacturer Part#: NRLM223M50V35X50F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NEW SIZES FOR LOW PROFILE AND HIGH DENSITY DESIGN OPTIONS
  • EXPANDED CV VALUE RANGE
  • HIGH RIPPLE CURRENT
  • LONG LIFE
  • CAN-TOP SAFETY VENT
  • DESIGNED AS INPUT FILTER OF SMPS
  • STANDARD 10mm (.400) SNAP-IN SPACING
"

Technical Attributes

Find Similar Parts

Description Value
0.022 F
Snap-In
21 mOhm
2000
85 °C
-40 °C
35 mm
50 mm
7570 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1040  Mult:80  
USD $:
1040+
$4.51935
2080+
$4.49652
4160+
$4.4737
8320+
$4.45088
16640+
$4.42805